15 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH02515R00FE02

DigiKey Part Number
RHRC-15-ND
Manufacturer
Manufacturer Product Number
RH02515R00FE02
Description
RES CHAS MNT 15 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH02515R00FE02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
15 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH02515R00FC02Vishay Dale150RHC-15-NDkr.170.55000Parametric Equivalent
RHA02515R00FE02Vishay Dale16541-RHA02515R00FE02-NDkr.43.18000Parametric Equivalent
TMC02515R00FE02Vishay Dale74TMC25-15-NDkr.93.83000Parametric Equivalent
UAL25-15RF8Riedon products by Bourns18696-1442-NDkr.39.88000Direct
In-Stock: 112
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.70.06000kr.70.06
10kr.48.59000kr.485.90
25kr.42.77720kr.1,069.43
50kr.39.14060kr.1,957.03
100kr.36.04920kr.3,604.92
250kr.32.66496kr.8,166.24
500kr.30.54852kr.15,274.26
1.000kr.28.75139kr.28,751.39
Unit Price without VAT:kr.70.06000
Unit Price with VAT:kr.87.57500