


RH02514R00FE02 | |
---|---|
DigiKey Part Number | 541-RH02514R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH02514R00FE02 |
Description | RH-25 14 1% E02 E4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 14 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.50000 | kr.42.50 |
10 | kr.34.97000 | kr.349.70 |
25 | kr.32.35080 | kr.808.77 |
50 | kr.30.50360 | kr.1,525.18 |
100 | kr.28.76350 | kr.2,876.35 |
250 | kr.26.61836 | kr.6,654.59 |
500 | kr.25.10528 | kr.12,552.64 |
1.000 | kr.24.08000 | kr.24,080.00 |
Unit Price without VAT: | kr.42.50000 |
---|---|
Unit Price with VAT: | kr.53.12500 |