


RH0108R000FE02 | |
---|---|
DigiKey Part Number | 541-RH0108R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0108R000FE02 |
Description | RH-10 8 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.43.39000 | kr.43.39 |
10 | kr.29.63800 | kr.296.38 |
30 | kr.25.27567 | kr.758.27 |
50 | kr.23.59940 | kr.1,179.97 |
100 | kr.21.62240 | kr.2,162.24 |
250 | kr.19.45676 | kr.4,864.19 |
500 | kr.18.10266 | kr.9,051.33 |
1.000 | kr.16.95238 | kr.16,952.38 |
Unit Price without VAT: | kr.43.39000 |
---|---|
Unit Price with VAT: | kr.54.23750 |