
RH00527R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH00527R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH00527R00FC02 |
Description | RH-5 27 1% C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 27 Ohms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.26000 | kr.53.26 |
| 10 | kr.36.63900 | kr.366.39 |
| 30 | kr.31.34933 | kr.940.48 |
| 50 | kr.29.31860 | kr.1,465.93 |
| 100 | kr.26.92410 | kr.2,692.41 |
| 250 | kr.24.30200 | kr.6,075.50 |
| 500 | kr.22.66220 | kr.11,331.10 |
| 1.000 | kr.21.26962 | kr.21,269.62 |
| Unit Price without VAT: | kr.53.26000 |
|---|---|
| Unit Price with VAT: | kr.66.57500 |

