
RH005220R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH005220R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH005220R0FE02 |
Description | RH-5 220 1% E02 E4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 220 Ohms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.64000 | kr.49.64 |
| 10 | kr.34.07800 | kr.340.78 |
| 30 | kr.29.12800 | kr.873.84 |
| 50 | kr.27.22520 | kr.1,361.26 |
| 100 | kr.24.98280 | kr.2,498.28 |
| 250 | kr.22.52728 | kr.5,631.82 |
| 500 | kr.20.99162 | kr.10,495.81 |
| 1.000 | kr.19.68729 | kr.19,687.29 |
| Unit Price without VAT: | kr.49.64000 |
|---|---|
| Unit Price with VAT: | kr.62.05000 |

