Parametric Equivalent

RER75F3R74RCSL | |
|---|---|
DigiKey Part Number | RER75F3R74RCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER75F3R74RCSL |
Description | RES CHAS MNT 3.74 OHM 1% 30W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.74 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 3.74 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 30W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±50ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RER75F3R74RC02 | Vishay Dale | 0 | RER75F3R74RC02-ND | kr.596.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.701.35600 | kr.3,506.78 |
| Unit Price without VAT: | kr.701.35600 |
|---|---|
| Unit Price with VAT: | kr.876.69500 |


