Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RER70F40R2RC02 | |
|---|---|
DigiKey Part Number | RER70F40R2RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER70F40R2RC02 |
Description | RES CHAS MNT 40.2 OHM 1% 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Part Status Active | Height - Seated (Max) 0.561" (14.25mm) |
Resistance 40.2 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 20W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RER50F40R2RC02 | Vishay Dale | 0 | RER50F40R2RC02-ND | kr.654.79600 | Parametric Equivalent |
| RER50F40R2RCSL | Vishay Dale | 0 | RER50F40R2RCSL-ND | kr.770.28400 | Parametric Equivalent |
| RER70F40R2RCSL | Vishay Dale | 0 | RER70F40R2RCSL-ND | kr.701.35600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.596.48000 | kr.2,982.40 |
| Unit Price without VAT: | kr.596.48000 |
|---|---|
| Unit Price with VAT: | kr.745.60000 |



