RER70F1R00RC02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 89
Unit Price: kr.60.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6
Unit Price: kr.327.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.654.79600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.770.28400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.701.35600
Datasheet
1 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 20W Wirewound Chassis Mount Resistor
RER70F1R00RC02
RER70F1R00RC02

RER70F1R00RC02

DigiKey Part Number
541-RER70F1R00RC02-ND
Manufacturer
Manufacturer Product Number
RER70F1R00RC02
Description
RES CHAS MNT 1 OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Part Status
Active
Height - Seated (Max)
0.561" (14.25mm)
Resistance
1 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
20W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE70G1R00C02Vishay Dale89541-RE70G1R00C02-NDkr.60.74000Parametric Equivalent
RE70N1R00C02Vishay Dale6541-RE70N1R00C02-NDkr.327.40000Parametric Equivalent
RER50F1R00RC02Vishay Dale0RER50F1R00RC02-NDkr.654.79600Parametric Equivalent
RER50F1R00RCSLVishay Dale0RER50F1R00RCSL-NDkr.770.28400Parametric Equivalent
RER70F1R00RCSLVishay Dale0RER70F1R00RCSL-NDkr.701.35600Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.735.88000kr.735.88
10kr.550.88300kr.5,508.83
25kr.500.96640kr.12,524.16
50kr.469.75080kr.23,487.54
100kr.443.24590kr.44,324.59
Unit Price without VAT:kr.735.88000
Unit Price with VAT:kr.919.85000