RER65F6810RCSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.494.97000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.582.51900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.293.35200
Datasheet
681 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F6810RCSL

DigiKey Part Number
RER65F6810RCSL-ND
Manufacturer
Manufacturer Product Number
RER65F6810RCSL
Description
RES CHAS MNT 681 OHM 1% 10W
Customer Reference
Detailed Description
681 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
681 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER45F6810RC02Vishay Dale0RER45F6810RC02-NDkr.494.97000Parametric Equivalent
RER45F6810RCSLVishay Dale0RER45F6810RCSL-NDkr.582.51900Parametric Equivalent
RER65F6810RC02Vishay Dale0RER65F6810RC02-NDkr.293.35200Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.345.25100kr.3,452.51
Manufacturers Standard Package
Unit Price without VAT:kr.345.25100
Unit Price with VAT:kr.431.56375