RER65F4530PC02 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.730.37800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.859.56500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.509.45200
Datasheet
453 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F4530PC02

DigiKey Part Number
RER65F4530PC02-ND
Manufacturer
Manufacturer Product Number
RER65F4530PC02
Description
RES CHAS MNT 453 OHM 1% 10W
Customer Reference
Detailed Description
453 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
453 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
P (0.1%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER45F4530PC02Vishay Dale0RER45F4530PC02-NDkr.730.37800Parametric Equivalent
RER45F4530PCSLVishay Dale0RER45F4530PCSL-NDkr.859.56500Parametric Equivalent
RER65F4530PCSLVishay Dale0RER65F4530PCSL-NDkr.509.45200Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.293.35200kr.2,933.52
Manufacturers Standard Package
Unit Price without VAT:kr.293.35200
Unit Price with VAT:kr.366.69000