Parametric Equivalent

RER65F4121RCSL | |
|---|---|
DigiKey Part Number | RER65F4121RCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER65F4121RCSL |
Description | RES CHAS MNT 4.12K OHM 1% 10W |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 4.12 kOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RER65F4121RC02 | Vishay Dale | 0 | RER65F4121RC02-ND | kr.310.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.365.69800 | kr.3,656.98 |
| Unit Price without VAT: | kr.365.69800 |
|---|---|
| Unit Price with VAT: | kr.457.12250 |


