RER65F3R57RC02 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.345.25100
Datasheet
3.57 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F3R57RC02

DigiKey Part Number
RER65F3R57RC02-ND
Manufacturer
Manufacturer Product Number
RER65F3R57RC02
Description
RES CHAS MNT 3.57 OHM 1% 10W
Customer Reference
Detailed Description
3.57 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
3.57 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER65F3R57RCSLVishay Dale0RER65F3R57RCSL-NDkr.345.25100Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.293.35200kr.2,933.52
Manufacturers Standard Package
Unit Price without VAT:kr.293.35200
Unit Price with VAT:kr.366.69000