
RER65F1240RC02 | |
|---|---|
DigiKey Part Number | RER65F1240RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER65F1240RC02 |
Description | RES CHAS MNT 124 OHM 1% 10W |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 124 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.289.80000 | kr.289.80 |
| 10 | kr.210.36100 | kr.2,103.61 |
| 30 | kr.185.17233 | kr.5,555.17 |
| 50 | kr.179.25960 | kr.8,962.98 |
| Unit Price without VAT: | kr.289.80000 |
|---|---|
| Unit Price with VAT: | kr.362.25000 |



