Parametric Equivalent

RER60F2741RC02 | |
|---|---|
DigiKey Part Number | RER60F2741RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER60F2741RC02 |
Description | RES CHAS MNT 2.74K OHM 1% 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 2.74 kOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RER60F2741RCSL | Vishay Dale | 0 | RER60F2741RCSL-ND | kr.358.60300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.304.78300 | kr.3,047.83 |
| Unit Price without VAT: | kr.304.78300 |
|---|---|
| Unit Price with VAT: | kr.380.97875 |


