RER60F1241RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.358.60300
Datasheet
1.24 kOhms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER60F1241RC02

DigiKey Part Number
RER60F1241RC02-ND
Manufacturer
Manufacturer Product Number
RER60F1241RC02
Description
RES CHAS MNT 1.24K OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.24 kOhms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.51mm)
Resistance
1.24 kOhms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
5W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER60F1241RCSLVishay Dale0RER60F1241RCSL-NDkr.358.60300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.304.78300kr.3,047.83
Manufacturers Standard Package
Unit Price without VAT:kr.304.78300
Unit Price with VAT:kr.380.97875