RER60F1000PCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 68
Unit Price: kr.53.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 40
Unit Price: kr.63.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.299.21600
Datasheet

Parametric Equivalent


Ohmite
In Stock: 264
Unit Price: kr.75.95000
Datasheet
100 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER60F1000PCSL

DigiKey Part Number
RER60F1000PCSL-ND
Manufacturer
Manufacturer Product Number
RER60F1000PCSL
Description
RES CHAS MNT 100 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.51mm)
Resistance
100 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
5W
Failure Rate
P (0.1%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE60G1000C02Vishay Dale68541-RE60G1000C02-NDkr.53.00000Parametric Equivalent
RE60N1000C02Vishay Dale40541-RE60N1000C02-NDkr.63.08000Parametric Equivalent
RER60F1000PC02Vishay Dale0RER60F1000PC02-NDkr.299.21600Parametric Equivalent
805F100EOhmite264805F100E-NDkr.75.95000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.352.16200kr.3,521.62
Manufacturers Standard Package
Unit Price without VAT:kr.352.16200
Unit Price with VAT:kr.440.20250