Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RER55F69R8RCSL | |
|---|---|
DigiKey Part Number | RER55F69R8RCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER55F69R8RCSL |
Description | RES CHAS MNT 69.8 OHM 1% 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 69.8 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 30W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RER55F69R8RC02 | Vishay Dale | 0 | RER55F69R8RC02-ND | kr.798.82800 | Parametric Equivalent |
| RER75F69R8RC02 | Vishay Dale | 0 | RER75F69R8RC02-ND | kr.596.48000 | Parametric Equivalent |
| RER75F69R8RCSL | Vishay Dale | 0 | RER75F69R8RCSL-ND | kr.701.35600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.939.95600 | kr.4,699.78 |
| Unit Price without VAT: | kr.939.95600 |
|---|---|
| Unit Price with VAT: | kr.1,174.94500 |


