Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RER55F32R4RC02 | |
|---|---|
DigiKey Part Number | RER55F32R4RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER55F32R4RC02 |
Description | RES CHAS MNT 32.4 OHM 1% 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 32.4 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 30W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RER55F32R4RCSL | Vishay Dale | 0 | RER55F32R4RCSL-ND | kr.939.95600 | Parametric Equivalent |
| RER75F32R4RC02 | Vishay Dale | 0 | RER75F32R4RC02-ND | kr.596.48000 | Parametric Equivalent |
| RER75F32R4RCSL | Vishay Dale | 0 | RER75F32R4RCSL-ND | kr.701.35600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.798.82800 | kr.3,994.14 |
| Unit Price without VAT: | kr.798.82800 |
|---|---|
| Unit Price with VAT: | kr.998.53500 |


