RER50F1001RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 85
Unit Price: kr.60.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.654.79600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.596.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.701.35600
Datasheet
1 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER50F1001RCSL

DigiKey Part Number
RER50F1001RCSL-ND
Manufacturer
Manufacturer Product Number
RER50F1001RCSL
Description
RES CHAS MNT 1K OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Part Status
Active
Height - Seated (Max)
0.561" (14.25mm)
Resistance
1 kOhms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
20W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE70G1001C02Vishay Dale85541-RE70G1001C02-NDkr.60.74000Parametric Equivalent
RER50F1001RC02Vishay Dale0RER50F1001RC02-NDkr.654.79600Parametric Equivalent
RER70F1001RC02Vishay Dale0RER70F1001RC02-NDkr.596.48000Parametric Equivalent
RER70F1001RCSLVishay Dale0RER70F1001RCSL-NDkr.701.35600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.770.28400kr.3,851.42
Manufacturers Standard Package
Unit Price without VAT:kr.770.28400
Unit Price with VAT:kr.962.85500