RER45F3320RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.582.51900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.293.35200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.345.25100
Datasheet
332 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER45F3320RC02

DigiKey Part Number
RER45F3320RC02-ND
Manufacturer
Manufacturer Product Number
RER45F3320RC02
Description
RES CHAS MNT 332 OHM 1% 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
332 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER45F3320RCSLVishay Dale0RER45F3320RCSL-NDkr.582.51900Parametric Equivalent
RER65F3320RC02Vishay Dale0RER65F3320RC02-NDkr.293.35200Parametric Equivalent
RER65F3320RCSLVishay Dale0RER65F3320RCSL-NDkr.345.25100Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.494.97000kr.4,949.70
Manufacturers Standard Package
Unit Price without VAT:kr.494.97000
Unit Price with VAT:kr.618.71250