RER45F2R00PCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 84
Unit Price: kr.46.99000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.500.43500
Datasheet
2 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER45F2R00PCSL

DigiKey Part Number
RER45F2R00PCSL-ND
Manufacturer
Manufacturer Product Number
RER45F2R00PCSL
Description
RES CHAS MNT 2 OHM 1% 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
2 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
P (0.1%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE65G2R00C02Vishay Dale84541-RE65G2R00C02-NDkr.46.99000Parametric Equivalent
RER45F2R00PC02Vishay Dale0RER45F2R00PC02-NDkr.500.43500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.588.95100kr.5,889.51
Manufacturers Standard Package
Unit Price without VAT:kr.588.95100
Unit Price with VAT:kr.736.18875