RER45F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER45F10R0RC02

DigiKey Part Number
541-RER45F10R0RC02-ND
Manufacturer
Manufacturer Product Number
RER45F10R0RC02
Description
RES CHAS MNT 10 OHM 1% 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.471.81000kr.471.81
10kr.347.78900kr.3,477.89
30kr.308.47800kr.9,254.34
50kr.293.38620kr.14,669.31
100kr.275.61020kr.27,561.02
Manufacturers Standard Package
Unit Price without VAT:kr.471.81000
Unit Price with VAT:kr.589.76250