RER40F4990MC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.582.51900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.299.21600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.90.03400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.352.16200
Datasheet
499 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER40F4990MC02

DigiKey Part Number
RER40F4990MC02-ND
Manufacturer
Manufacturer Product Number
RER40F4990MC02
Description
RES CHAS MNT 499 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RER40F4990MC02 Models
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.51mm)
Resistance
499 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
5W
Failure Rate
M (1%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER40F4990MCSLVishay Dale0RER40F4990MCSL-NDkr.582.51900Parametric Equivalent
RER60F4990MC02Vishay Dale0RER60F4990MC02-NDkr.299.21600Parametric Equivalent
RER60F4990MC0230Vishay Dale0RER60F4990MC0230-NDkr.90.03400Parametric Equivalent
RER60F4990MCSLVishay Dale0RER60F4990MCSL-NDkr.352.16200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.494.97000kr.4,949.70
Manufacturers Standard Package
Unit Price without VAT:kr.494.97000
Unit Price with VAT:kr.618.71250