RER40F2000RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.588.95100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5
Unit Price: kr.412.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.356.05000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 131
Unit Price: kr.76.79000
Datasheet
200 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER40F2000RC02

DigiKey Part Number
RER40F2000RC02-ND
Manufacturer
Manufacturer Product Number
RER40F2000RC02
Description
RES CHAS MNT 200 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.51mm)
Resistance
200 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
5W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER40F2000RCSLVishay Dale0RER40F2000RCSL-NDkr.588.95100Parametric Equivalent
RER60F2000RC02Vishay Dale5541-RER60F2000RC02-NDkr.412.29000Parametric Equivalent
RER60F2000RCSLVishay Dale0RER60F2000RCSL-NDkr.356.05000Parametric Equivalent
805F200EOhmite131805F200E-NDkr.76.79000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.500.43500kr.5,004.35
Manufacturers Standard Package
Unit Price without VAT:kr.500.43500
Unit Price with VAT:kr.625.54375