
RE75N10R0C02 | |
|---|---|
DigiKey Part Number | 541-RE75N10R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75N10R0C02 |
Description | NH-50 10 1% RE75N10R0 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Resistance 10 Ohms | Height - Seated (Max) 0.625" (15.87mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 30W | Package / Case Axial, Box |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.86000 | kr.126.86 |
| 10 | kr.89.58400 | kr.895.84 |
| 25 | kr.79.51120 | kr.1,987.78 |
| 50 | kr.73.21060 | kr.3,660.53 |
| 100 | kr.67.85640 | kr.6,785.64 |
| 250 | kr.61.99632 | kr.15,499.08 |
| 500 | kr.58.33256 | kr.29,166.28 |
| 1.000 | kr.55.22108 | kr.55,221.08 |
| Unit Price without VAT: | kr.126.86000 |
|---|---|
| Unit Price with VAT: | kr.158.57500 |

