
RE70N3R00C02 | |
|---|---|
DigiKey Part Number | 541-RE70N3R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70N3R00C02 |
Description | NH-25 3 1% RE70N3R00 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Resistance 3 Ohms | Height - Seated (Max) 0.561" (14.25mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 20W | Package / Case Axial, Box |
Composition Wirewound | Grade |
Temperature Coefficient ±50ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.71000 | kr.93.71 |
| 10 | kr.65.57500 | kr.655.75 |
| 25 | kr.57.96040 | kr.1,449.01 |
| 50 | kr.53.19520 | kr.2,659.76 |
| 100 | kr.49.14640 | kr.4,914.64 |
| 250 | kr.44.71476 | kr.11,178.69 |
| 500 | kr.41.94342 | kr.20,971.71 |
| 1.000 | kr.39.59038 | kr.39,590.38 |
| Unit Price without VAT: | kr.93.71000 |
|---|---|
| Unit Price with VAT: | kr.117.13750 |

