Parametric Equivalent

RE65N10R0C02 | |
|---|---|
DigiKey Part Number | 541-RE65N10R0C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65N10R0C02 |
Description | NH-10 10 1% RE65N10R0 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Resistance 10 Ohms | Height - Seated (Max) 0.405" (10.29mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE65G10R0C02 | Vishay Dale | 86 | 541-RE65G10R0C02-ND | kr.7.97000 | Parametric Equivalent |
| 810F10RE | Ohmite | 157 | 810F10RE-ND | kr.9.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.41000 | kr.103.41 |
| 10 | kr.72.56800 | kr.725.68 |
| 30 | kr.62.77233 | kr.1,883.17 |
| 50 | kr.59.01020 | kr.2,950.51 |
| 100 | kr.54.57600 | kr.5,457.60 |
| 250 | kr.49.72208 | kr.12,430.52 |
| 500 | kr.46.68726 | kr.23,343.63 |
| 1.000 | kr.44.11030 | kr.44,110.30 |
| Unit Price without VAT: | kr.103.41000 |
|---|---|
| Unit Price with VAT: | kr.129.26250 |





