
CPF14K7000JKB14 | |
|---|---|
DigiKey Part Number | 541-CPF14K7000JKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF14K7000JKB14 |
Description | CPF-1 4.7K 5% T-1 B14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.5.01100 | kr.50.11 |
| 25 | kr.4.28800 | kr.107.20 |
| 50 | kr.3.83740 | kr.191.87 |
| 100 | kr.3.45280 | kr.345.28 |
| 300 | kr.2.95850 | kr.887.55 |
| 500 | kr.2.76852 | kr.1,384.26 |
| 1.000 | kr.2.54458 | kr.2,544.58 |
| 5.000 | kr.2.14602 | kr.10,730.10 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

