
RE60G4R00C02 | |
|---|---|
DigiKey Part Number | 541-RE60G4R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE60G4R00C02 |
Description | RH-5 4 1% RE60G4R00 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 4 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.90000 | kr.76.90 |
| 10 | kr.53.49700 | kr.534.97 |
| 30 | kr.46.05167 | kr.1,381.55 |
| 50 | kr.43.19060 | kr.2,159.53 |
| 100 | kr.39.81900 | kr.3,981.90 |
| 250 | kr.36.12836 | kr.9,032.09 |
| 500 | kr.33.82060 | kr.16,910.30 |
| 1.000 | kr.31.86066 | kr.31,860.66 |
| Unit Price without VAT: | kr.76.90000 |
|---|---|
| Unit Price with VAT: | kr.96.12500 |

