
RCWL2512R910JNEA | |
|---|---|
DigiKey Part Number | 541-RCWL2512R910JNEATR-ND - Tape & Reel (TR) 541-RCWL2512R910JNEACT-ND - Cut Tape (CT) 541-RCWL2512R910JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL2512R910JNEA |
Description | RES 0.91 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL2512R910JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.53200 | kr.35.32 |
| 25 | kr.3.01520 | kr.75.38 |
| 50 | kr.2.68960 | kr.134.48 |
| 100 | kr.2.41340 | kr.241.34 |
| 250 | kr.2.10964 | kr.527.41 |
| 500 | kr.1.91966 | kr.959.83 |
| 1.000 | kr.1.75820 | kr.1,758.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65340 | kr.3,306.80 |
| 4.000 | kr.1.53446 | kr.6,137.84 |
| 6.000 | kr.1.47337 | kr.8,840.22 |
| 10.000 | kr.1.40428 | kr.14,042.80 |
| 14.000 | kr.1.36312 | kr.19,083.68 |
| 20.000 | kr.1.32291 | kr.26,458.20 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

