
| RCWL2512R100JNEA | |
|---|---|
| DigiKey Part Number | 541-10742-2-ND - Tape & Reel (TR) 541-10742-1-ND - Cut Tape (CT) 541-10742-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCWL2512R100JNEA | 
| Description | RES 0.1 OHM 5% 1W 2512 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 | 
| 10 | kr.3.48800 | kr.34.88 | 
| 25 | kr.2.97480 | kr.74.37 | 
| 50 | kr.2.65340 | kr.132.67 | 
| 100 | kr.2.38020 | kr.238.02 | 
| 250 | kr.2.08024 | kr.520.06 | 
| 500 | kr.1.89274 | kr.946.37 | 
| 1.000 | kr.1.73325 | kr.1,733.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.62970 | kr.3,259.40 | 
| 4.000 | kr.1.51227 | kr.6,049.08 | 
| 6.000 | kr.1.45198 | kr.8,711.88 | 
| 10.000 | kr.1.38376 | kr.13,837.60 | 
| 14.000 | kr.1.34312 | kr.18,803.68 | 
| 20.000 | kr.1.30341 | kr.26,068.20 | 
| 24.000 | kr.1.28437 | kr.30,824.88 | 
| 48.000 | kr.1.21901 | kr.58,512.48 | 
| 50.000 | kr.1.21549 | kr.60,774.50 | 
| Unit Price without VAT: | kr.5.38000 | 
|---|---|
| Unit Price with VAT: | kr.6.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark