RCWL2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL2512R100JNEA

DigiKey Part Number
541-10742-2-ND - Tape & Reel (TR)
541-10742-1-ND - Cut Tape (CT)
541-10742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL2512R100JNEA
Description
RES 0.1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.48800kr.34.88
25kr.2.97480kr.74.37
50kr.2.65340kr.132.67
100kr.2.38020kr.238.02
250kr.2.08024kr.520.06
500kr.1.89274kr.946.37
1.000kr.1.73325kr.1,733.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.62970kr.3,259.40
4.000kr.1.51227kr.6,049.08
6.000kr.1.45198kr.8,711.88
10.000kr.1.38376kr.13,837.60
14.000kr.1.34312kr.18,803.68
20.000kr.1.30341kr.26,068.20
24.000kr.1.28437kr.30,824.88
48.000kr.1.21901kr.58,512.48
50.000kr.1.21549kr.60,774.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500