510 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL0805R510JNEA

DigiKey Part Number
RCWL.51FTR-ND - Tape & Reel (TR)
RCWL.51FCT-ND - Cut Tape (CT)
RCWL.51FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL0805R510JNEA
Description
RES 0.51 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL0805R510JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.84300kr.8.43
25kr.0.70760kr.17.69
50kr.0.62520kr.31.26
100kr.0.55410kr.55.41
250kr.0.47576kr.118.94
500kr.0.42668kr.213.34
1.000kr.0.38503kr.385.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31703kr.1,585.15
10.000kr.0.29226kr.2,922.60
15.000kr.0.27954kr.4,193.10
25.000kr.0.26515kr.6,628.75
35.000kr.0.25657kr.8,979.95
50.000kr.0.24819kr.12,409.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250