
RCWL0805R470JNEA | |
|---|---|
DigiKey Part Number | RCWL.47FTR-ND - Tape & Reel (TR) RCWL.47FCT-ND - Cut Tape (CT) RCWL.47FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL0805R470JNEA |
Description | RES 0.47 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R470JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.84300 | kr.8.43 |
| 25 | kr.0.70760 | kr.17.69 |
| 50 | kr.0.62520 | kr.31.26 |
| 100 | kr.0.55410 | kr.55.41 |
| 250 | kr.0.47576 | kr.118.94 |
| 500 | kr.0.42668 | kr.213.34 |
| 1.000 | kr.0.38503 | kr.385.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31703 | kr.1,585.15 |
| 10.000 | kr.0.29226 | kr.2,922.60 |
| 15.000 | kr.0.27954 | kr.4,193.10 |
| 25.000 | kr.0.26515 | kr.6,628.75 |
| 35.000 | kr.0.25657 | kr.8,979.95 |
| 50.000 | kr.0.24819 | kr.12,409.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

