Upgrade
Upgrade

RCWL0805R360JMEA | |
|---|---|
DigiKey Part Number | RCWL.36ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWL0805R360JMEA |
Description | RES 0.36 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R360JMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0805R360FKEA | Vishay Dale | 5.576 | RCWE.36DCT-ND | kr.1.59000 | Upgrade |
| RLP73N2AR36JTD | TE Connectivity Passive Product | 5 | A109806CT-ND | kr.1.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.35909 | kr.6,795.45 |
| Unit Price without VAT: | kr.1.35909 |
|---|---|
| Unit Price with VAT: | kr.1.69886 |



