100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWH0805R100FKEA

DigiKey Part Number
541-3286-2-ND - Tape & Reel (TR)
541-3286-1-ND - Cut Tape (CT)
541-3286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWH0805R100FKEA
Description
RES 0.1 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWH0805R100FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.31100kr.43.11
25kr.3.68720kr.92.18
50kr.3.29420kr.164.71
100kr.2.96140kr.296.14
250kr.2.59612kr.649.03
500kr.2.36760kr.1,183.80
1.000kr.2.17323kr.2,173.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.03279kr.10,163.95
10.000kr.1.90863kr.19,086.30
15.000kr.1.84487kr.27,673.05
25.000kr.1.77277kr.44,319.25
35.000kr.1.72981kr.60,543.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750