
RCWE2512R820FKEA | |
|---|---|
DigiKey Part Number | RCWE.82HTR-ND - Tape & Reel (TR) RCWE.82HCT-ND - Cut Tape (CT) RCWE.82HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R820FKEA |
Description | RES 0.82 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R820FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.52840 | kr.63.21 |
| 50 | kr.2.25200 | kr.112.60 |
| 100 | kr.2.01680 | kr.201.68 |
| 250 | kr.1.75948 | kr.439.87 |
| 500 | kr.1.59832 | kr.799.16 |
| 1.000 | kr.1.46124 | kr.1,461.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.37169 | kr.2,743.38 |
| 4.000 | kr.1.27081 | kr.5,083.24 |
| 6.000 | kr.1.21898 | kr.7,313.88 |
| 10.000 | kr.1.16035 | kr.11,603.50 |
| 14.000 | kr.1.12542 | kr.15,755.88 |
| 20.000 | kr.1.09130 | kr.21,826.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

