560 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE2512R560FKEA

DigiKey Part Number
RCWE.56HTR-ND - Tape & Reel (TR)
RCWE.56HCT-ND - Cut Tape (CT)
RCWE.56HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE2512R560FKEA
Description
RES 0.56 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE2512R560FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.952
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.28400kr.32.84
25kr.2.80240kr.70.06
50kr.2.49800kr.124.90
100kr.2.23990kr.223.99
250kr.1.95676kr.489.19
500kr.1.77938kr.889.69
1.000kr.1.62862kr.1,628.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.53051kr.3,061.02
4.000kr.1.41946kr.5,677.84
6.000kr.1.36245kr.8,174.70
10.000kr.1.29794kr.12,979.40
14.000kr.1.25950kr.17,633.00
20.000kr.1.22196kr.24,439.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750