
RCWE2512R560FKEA | |
|---|---|
DigiKey Part Number | RCWE.56HTR-ND - Tape & Reel (TR) RCWE.56HCT-ND - Cut Tape (CT) RCWE.56HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R560FKEA |
Description | RES 0.56 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R560FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.28400 | kr.32.84 |
| 25 | kr.2.80240 | kr.70.06 |
| 50 | kr.2.49800 | kr.124.90 |
| 100 | kr.2.23990 | kr.223.99 |
| 250 | kr.1.95676 | kr.489.19 |
| 500 | kr.1.77938 | kr.889.69 |
| 1.000 | kr.1.62862 | kr.1,628.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53051 | kr.3,061.02 |
| 4.000 | kr.1.41946 | kr.5,677.84 |
| 6.000 | kr.1.36245 | kr.8,174.70 |
| 10.000 | kr.1.29794 | kr.12,979.40 |
| 14.000 | kr.1.25950 | kr.17,633.00 |
| 20.000 | kr.1.22196 | kr.24,439.20 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

