
RCWE2512R120FKEA | |
|---|---|
DigiKey Part Number | 541-4396-2-ND - Tape & Reel (TR) 541-4396-1-ND - Cut Tape (CT) 541-4396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R120FKEA |
Description | RES 0.12 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R120FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.52840 | kr.63.21 |
| 50 | kr.2.25200 | kr.112.60 |
| 100 | kr.2.01680 | kr.201.68 |
| 250 | kr.1.75948 | kr.439.87 |
| 500 | kr.1.59844 | kr.799.22 |
| 1.000 | kr.1.46137 | kr.1,461.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49412 | kr.2,988.24 |
| 4.000 | kr.1.38539 | kr.5,541.56 |
| 6.000 | kr.1.32955 | kr.7,977.30 |
| 10.000 | kr.1.26638 | kr.12,663.80 |
| 14.000 | kr.1.22874 | kr.17,202.36 |
| 20.000 | kr.1.19198 | kr.23,839.60 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

