100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE2512R100FKEA

DigiKey Part Number
541-4395-2-ND - Tape & Reel (TR)
541-4395-1-ND - Cut Tape (CT)
541-4395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE2512R100FKEA
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE2512R100FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.96700kr.29.67
25kr.2.52840kr.63.21
50kr.2.25200kr.112.60
100kr.2.01680kr.201.68
250kr.1.75924kr.439.81
500kr.1.59806kr.799.03
1.000kr.1.46105kr.1,461.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.37150kr.2,743.00
4.000kr.1.27063kr.5,082.52
6.000kr.1.21880kr.7,312.80
10.000kr.1.16019kr.11,601.90
14.000kr.1.12526kr.15,753.64
20.000kr.1.09113kr.21,822.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000