Upgrade
Upgrade

RCWE251236L0FNEA | |
|---|---|
DigiKey Part Number | RCWE251236L0FNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE251236L0FNEA |
Description | RES 0.036 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251236L0FNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FK36L0 | Stackpole Electronics Inc | 0 | CSRN2512FK36L0-ND | kr.1.29184 | Upgrade |
| CSRN2512FT36L0 | Stackpole Electronics Inc | 0 | CSRN2512FT36L0-ND | kr.1.09868 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02364 | kr.4,047.28 |
| Unit Price without VAT: | kr.2.02364 |
|---|---|
| Unit Price with VAT: | kr.2.52955 |


