
RCWE1210R360FKEA | |
|---|---|
DigiKey Part Number | RCWE.36FTR-ND - Tape & Reel (TR) RCWE.36FCT-ND - Cut Tape (CT) RCWE.36FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R360FKEA |
Description | RES 0.36 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R360FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.20480 | kr.30.12 |
| 50 | kr.1.06640 | kr.53.32 |
| 100 | kr.0.94910 | kr.94.91 |
| 250 | kr.0.82040 | kr.205.10 |
| 500 | kr.0.73962 | kr.369.81 |
| 1.000 | kr.0.67103 | kr.671.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55978 | kr.2,798.90 |
| 10.000 | kr.0.51903 | kr.5,190.30 |
| 15.000 | kr.0.49809 | kr.7,471.35 |
| 25.000 | kr.0.47441 | kr.11,860.25 |
| 35.000 | kr.0.46030 | kr.16,110.50 |
| 50.000 | kr.0.44651 | kr.22,325.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

