
RCWE1210R330FKEA | |
|---|---|
DigiKey Part Number | RCWE.33FTR-ND - Tape & Reel (TR) RCWE.33FCT-ND - Cut Tape (CT) RCWE.33FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R330FKEA |
Description | RES 0.33 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R330FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.18300 | kr.31.83 |
| 25 | kr.2.71080 | kr.67.77 |
| 50 | kr.2.41680 | kr.120.84 |
| 100 | kr.2.16640 | kr.216.64 |
| 250 | kr.1.89136 | kr.472.84 |
| 500 | kr.1.71928 | kr.859.64 |
| 1.000 | kr.1.57308 | kr.1,573.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88697 | kr.4,434.85 |
| 10.000 | kr.0.82616 | kr.8,261.60 |
| 15.000 | kr.0.79492 | kr.11,923.80 |
| 25.000 | kr.0.75960 | kr.18,990.00 |
| 35.000 | kr.0.73855 | kr.25,849.25 |
| 50.000 | kr.0.71799 | kr.35,899.50 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

