
RCWE1210R220FKEA | |
|---|---|
DigiKey Part Number | RCWE.22FTR-ND - Tape & Reel (TR) RCWE.22FCT-ND - Cut Tape (CT) RCWE.22FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R220FKEA |
Description | RES 0.22 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R220FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.70680 | kr.42.67 |
| 50 | kr.1.51660 | kr.75.83 |
| 100 | kr.1.35360 | kr.135.36 |
| 250 | kr.1.17468 | kr.293.67 |
| 500 | kr.1.06284 | kr.531.42 |
| 1.000 | kr.0.96767 | kr.967.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.81431 | kr.4,071.55 |
| 10.000 | kr.0.75784 | kr.7,578.40 |
| 15.000 | kr.0.72884 | kr.10,932.60 |
| 25.000 | kr.0.69604 | kr.17,401.00 |
| 35.000 | kr.0.67649 | kr.23,677.15 |
| 50.000 | kr.0.65740 | kr.32,870.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

