220 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1210R220FKEA

DigiKey Part Number
RCWE.22FTR-ND - Tape & Reel (TR)
RCWE.22FCT-ND - Cut Tape (CT)
RCWE.22FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1210R220FKEA
Description
RES 0.22 OHM 1% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1210R220FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.01000kr.20.10
25kr.1.70680kr.42.67
50kr.1.51660kr.75.83
100kr.1.35360kr.135.36
250kr.1.17468kr.293.67
500kr.1.06284kr.531.42
1.000kr.0.96767kr.967.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.81431kr.4,071.55
10.000kr.0.75784kr.7,578.40
15.000kr.0.72884kr.10,932.60
25.000kr.0.69604kr.17,401.00
35.000kr.0.67649kr.23,677.15
50.000kr.0.65740kr.32,870.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750