
RCWE1210R100FKEA | |
|---|---|
DigiKey Part Number | 541-4390-2-ND - Tape & Reel (TR) 541-4390-1-ND - Cut Tape (CT) 541-4390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R100FKEA |
Description | RES 0.1 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R100FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.73700 | kr.17.37 |
| 25 | kr.1.47360 | kr.36.84 |
| 50 | kr.1.30740 | kr.65.37 |
| 100 | kr.1.16590 | kr.116.59 |
| 250 | kr.1.00984 | kr.252.46 |
| 500 | kr.0.91246 | kr.456.23 |
| 1.000 | kr.0.82953 | kr.829.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69547 | kr.3,477.35 |
| 10.000 | kr.0.64624 | kr.6,462.40 |
| 15.000 | kr.0.62095 | kr.9,314.25 |
| 25.000 | kr.0.59234 | kr.14,808.50 |
| 35.000 | kr.0.57529 | kr.20,135.15 |
| 50.000 | kr.0.55864 | kr.27,932.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

