
RCWE1206R500FKEA | |
|---|---|
DigiKey Part Number | 541-4389-2-ND - Tape & Reel (TR) 541-4389-1-ND - Cut Tape (CT) 541-4389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R500FKEA |
Description | RES 0.5 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R500FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.06500 | kr.10.65 |
| 25 | kr.0.90040 | kr.22.51 |
| 50 | kr.0.79640 | kr.39.82 |
| 100 | kr.0.70690 | kr.70.69 |
| 250 | kr.0.60864 | kr.152.16 |
| 500 | kr.0.54726 | kr.273.63 |
| 1.000 | kr.0.49503 | kr.495.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41003 | kr.2,050.15 |
| 10.000 | kr.0.37898 | kr.3,789.80 |
| 15.000 | kr.0.36304 | kr.5,445.60 |
| 25.000 | kr.0.34499 | kr.8,624.75 |
| 35.000 | kr.0.33424 | kr.11,698.40 |
| 50.000 | kr.0.32374 | kr.16,187.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

