
RCWE1206R200FKEA | |
|---|---|
DigiKey Part Number | 541-2744-2-ND - Tape & Reel (TR) 541-2744-1-ND - Cut Tape (CT) 541-2744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R200FKEA |
Description | RES 0.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R200FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.24400 | kr.22.44 |
| 25 | kr.1.90720 | kr.47.68 |
| 50 | kr.1.69400 | kr.84.70 |
| 100 | kr.1.51400 | kr.151.40 |
| 250 | kr.1.31592 | kr.328.98 |
| 500 | kr.1.19204 | kr.596.02 |
| 1.000 | kr.1.08655 | kr.1,086.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91687 | kr.4,584.35 |
| 10.000 | kr.0.85428 | kr.8,542.80 |
| 15.000 | kr.0.82214 | kr.12,332.10 |
| 25.000 | kr.0.78579 | kr.19,644.75 |
| 35.000 | kr.0.76413 | kr.26,744.55 |
| 50.000 | kr.0.74297 | kr.37,148.50 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

