110 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R110FKEA

DigiKey Part Number
541-RCWE1206R110FKEATR-ND - Tape & Reel (TR)
541-RCWE1206R110FKEACT-ND - Cut Tape (CT)
541-RCWE1206R110FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1206R110FKEA
Description
RES 0.11 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R110FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.60100kr.36.01
25kr.3.07120kr.76.78
50kr.2.74140kr.137.07
100kr.2.45990kr.245.99
250kr.2.15128kr.537.82
500kr.1.95804kr.979.02
1.000kr.1.79390kr.1,793.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.67046kr.8,352.30
10.000kr.1.56552kr.15,655.20
15.000kr.1.51163kr.22,674.45
25.000kr.1.45069kr.36,267.25
35.000kr.1.41437kr.49,502.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000